Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R66DD4330CK6AJ | |
|---|---|
DigiKey Part Number | 399-R66DD4330CK6AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R66DD4330CK6AJ |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66DD4330CK6AJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R66DD4330AA6AJ | KEMET | 0 | 399-R66DD4330AA6AJ-ND | kr.4.01975 | Parametric Equivalent |
| R66DD4330DQ6AJ | KEMET | 0 | 399-R66DD4330DQ6AJTB-ND | kr.3.93507 | Parametric Equivalent |
| R66DD4330Z36AJ | KEMET | 0 | 399-R66DD4330Z36AJ-ND | kr.3.81739 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.05278 | kr.4,052.78 |
| Unit Price without VAT: | kr.4.05278 |
|---|---|
| Unit Price with VAT: | kr.5.06598 |


