R66DD4330AA6AJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.05278
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.93507
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.81739
Datasheet
3.3 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R66DD4330AA6AJ

DigiKey Part Number
399-R66DD4330AA6AJ-ND
Manufacturer
Manufacturer Product Number
R66DD4330AA6AJ
Description
CAP FILM METAL RAD POLYESTER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R66DD4330AA6AJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.413" L x 0.236" W (10.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R66DD4330CK6AJKEMET0399-R66DD4330CK6AJTR-NDkr.4.05278Parametric Equivalent
R66DD4330DQ6AJKEMET0399-R66DD4330DQ6AJTB-NDkr.3.93507Parametric Equivalent
R66DD4330Z36AJKEMET0399-R66DD4330Z36AJ-NDkr.3.81739Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.4.01975kr.4,019.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.01975
Unit Price with VAT:kr.5.02469