R60PF2150DQ6AJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.28344
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.27433
Datasheet
0.015 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60PF2150DQ6AJ

DigiKey Part Number
399-R60PF2150DQ6AJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R60PF2150DQ6AJ
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60PF2150DQ6AJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.358" (9.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
220V
Applications
Automotive
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60PF2150AA6AJKEMET0399-R60PF2150AA6AJ-NDkr.1.28344Parametric Equivalent
B32671Z6153J000TDK0495-B32671Z6153J000-NDkr.1.27433Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.11585kr.2,115.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.11585
Unit Price with VAT:kr.2.64481