Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32671Z6153J000 | |
|---|---|
DigiKey Part Number | 495-B32671Z6153J000-ND |
Manufacturer | |
Manufacturer Product Number | B32671Z6153J000 |
Description | CAP FILM 0.015UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671Z6153J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications Automotive; Power Factor Correction (PFC) |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4J021503C00JB00 | WIMA | 0 | 1928-MKS4J021503C00JB00TB-ND | kr.1.49800 | Parametric Equivalent |
| MKS4J021503C00JD00 | WIMA | 0 | 1928-MKS4J021503C00JD00TB-ND | kr.1.49800 | Parametric Equivalent |
| MKS4J021503C00JF00 | WIMA | 0 | 1928-MKS4J021503C00JF00TR-ND | kr.1.50478 | Parametric Equivalent |
| MKS4J021503C00JH00 | WIMA | 0 | 1928-MKS4J021503C00JH00TR-ND | kr.1.51625 | Parametric Equivalent |
| MKS4J021503C00JI00 | WIMA | 0 | 1928-MKS4J021503C00JI00TR-ND | kr.1.50478 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.27433 | kr.5,097.32 |
| Unit Price without VAT: | kr.1.27433 |
|---|---|
| Unit Price with VAT: | kr.1.59291 |


