Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60MN3470JE30K | |
|---|---|
DigiKey Part Number | 399-R60MN3470JE30K-ND |
Manufacturer | |
Manufacturer Product Number | R60MN3470JE30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MN3470JE30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MN34704030K | KEMET | 904 | 399-18623-ND | kr.7.99000 | Parametric Equivalent |
| R60MN34705030K | KEMET | 490 | 399-12487-ND | kr.7.80000 | Parametric Equivalent |
| R60MN3470AA30K | KEMET | 0 | 399-6008-ND | kr.7.80000 | Parametric Equivalent |
| R60MN3470CK30K | KEMET | 0 | 399-R60MN3470CK30KTR-ND | kr.3.60564 | Parametric Equivalent |
| R60MN3470DQ30K | KEMET | 928 | 399-R60MN3470DQ30KCT-ND | kr.9.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 805 | kr.2.87183 | kr.2,311.82 |
| Unit Price without VAT: | kr.2.87183 |
|---|---|
| Unit Price with VAT: | kr.3.58979 |









