Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60MI3470CK30K | |
|---|---|
DigiKey Part Number | 399-R60MI3470CK30KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R60MI3470CK30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MI3470CK30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MI34705030K | KEMET | 0 | 399-R60MI34705030K-ND | kr.3.36274 | Parametric Equivalent |
| R60MI34705530K | KEMET | 0 | 399-R60MI34705530K-ND | kr.3.95260 | Parametric Equivalent |
| R60MI3470AA30K | KEMET | 9 | 399-19799-ND | kr.8.56000 | Parametric Equivalent |
| R60MI3470JA30K | KEMET | 0 | 399-R60MI3470JA30K-ND | kr.3.13247 | Parametric Equivalent |
| R60MI3470ZA30K | KEMET | 0 | 399-R60MI3470ZA30K-ND | kr.5.79413 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.3.50330 | kr.2,452.31 |
| Unit Price without VAT: | kr.3.50330 |
|---|---|
| Unit Price with VAT: | kr.4.37913 |





