0.47 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522N6474K189

DigiKey Part Number
495-B32522N6474K189TR-ND - Tape & Reel (TR)
495-B32522N6474K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32522N6474K189
Description
CAP FILM 0.47UF 10% 450VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522N6474K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.571" (14.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
200V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
450V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32522N6474K000TDK1.845495-75685-NDkr.6.21000Parametric Equivalent
In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.4.48200kr.44.82
50kr.3.50600kr.175.30
100kr.3.20360kr.320.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.2.41029kr.1,687.20
1.400kr.2.27796kr.3,189.14
2.100kr.2.21166kr.4,644.49
3.500kr.2.13821kr.7,483.73
4.900kr.2.09525kr.10,266.73
7.000kr.2.05395kr.14,377.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250