Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60MF3150JM6AK | |
|---|---|
DigiKey Part Number | 399-R60MF3150JM6AK-ND |
Manufacturer | |
Manufacturer Product Number | R60MF3150JM6AK |
Description | 0,15UF0 VDCV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MF3150AA6AK | KEMET | 0 | 399-R60MF3150AA6AK-ND | kr.2.31372 | Parametric Equivalent |
| R71PF315050H6K | KEMET | 1.024 | 399-R71PF315050H6K-ND | kr.4.18000 | Parametric Equivalent |
| B32521E6154K189 | TDK | 0 | B32521E6154K189-ND | kr.1.41564 | Parametric Equivalent |
| B32671P6154K000 | TDK | 13.480 | 495-4745-ND | kr.6.21000 | Parametric Equivalent |
| MKS4G031503G00KB00 | WIMA | 0 | 1928-MKS4G031503G00KB00TB-ND | kr.1.50935 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.2.17490 | kr.3,914.82 |
| Unit Price without VAT: | kr.2.17490 |
|---|---|
| Unit Price with VAT: | kr.2.71863 |





