
R71PF315050H6K | |
|---|---|
DigiKey Part Number | 399-R71PF315050H6K-ND |
Manufacturer | |
Manufacturer Product Number | R71PF315050H6K |
Description | FILM, RADIAL, PULSE, SINGLE META |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PF315050H6K Models |
Category | ESR (Equivalent Series Resistance) 133 mOhms |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.61800 | kr.26.18 |
| 50 | kr.1.98820 | kr.99.41 |
| 100 | kr.1.79550 | kr.179.55 |
| 500 | kr.1.46910 | kr.734.55 |
| 1.200 | kr.1.34493 | kr.1,613.92 |
| 3.600 | kr.1.22668 | kr.4,416.05 |
| 6.000 | kr.1.18295 | kr.7,097.70 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

