Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60IR4330AA40K | |
|---|---|
DigiKey Part Number | 399-R60IR4330AA40K-ND |
Manufacturer | |
Manufacturer Product Number | R60IR4330AA40K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IR4330AA40K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60IR43304040K | KEMET | 0 | 399-R60IR43304040K-ND | kr.6.59995 | Parametric Equivalent |
| R60IR43305030K | KEMET | 0 | 399-R60IR43305030K-ND | kr.6.23040 | Parametric Equivalent |
| R60IR4330AA30K | KEMET | 0 | 399-R60IR4330AA30K-ND | kr.9.43395 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 816 | kr.6.36978 | kr.5,197.74 |
| Unit Price without VAT: | kr.6.36978 |
|---|---|
| Unit Price with VAT: | kr.7.96223 |



