R60IR43305030K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.52787
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.33092
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.30022
Datasheet
New at DigiKey
Image for R60IR43305030K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60IR43305030K

DigiKey Part Number
399-R60IR43305030K-ND
Manufacturer
Manufacturer Product Number
R60IR43305030K
Description
3.3F/ 250VV
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Part Status
Active
Size / Dimension
1.260" L x 0.354" W (32.00mm x 9.00mm)
Capacitance
Height - Seated (Max)
0.673" (17.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60IR43304040KKEMET0399-R60IR43304040K-NDkr.6.52787Parametric Equivalent
R60IR4330AA30KKEMET0399-R60IR4330AA30K-NDkr.9.33092Parametric Equivalent
R60IR4330AA40KKEMET0399-R60IR4330AA40K-NDkr.6.30022Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
2.352kr.6.16236kr.14,493.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.16236
Unit Price with VAT:kr.7.70295