Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60IN4100DQ30K | |
|---|---|
DigiKey Part Number | 399-R60IN4100DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60IN4100DQ30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IN4100DQ30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60IN41004030K | KEMET | 0 | 399-18621-ND | kr.8.05000 | Parametric Equivalent |
| R60IN41005030K | KEMET | 182 | 399-12476-ND | kr.8.12000 | Parametric Equivalent |
| R60IN4100AA30K | KEMET | 244 | 399-6003-ND | kr.8.12000 | Parametric Equivalent |
| R60IN4100JE30K | KEMET | 0 | 399-R60IN4100JE30K-ND | kr.3.00075 | Parametric Equivalent |
| B32523Q3105K000 | TDK | 2.538 | 495-4182-ND | kr.7.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 464 | kr.3.86345 | kr.1,792.64 |
| Unit Price without VAT: | kr.3.86345 |
|---|---|
| Unit Price with VAT: | kr.4.82931 |







