R60IN41004030K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 182
Unit Price: kr.8.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 144
Unit Price: kr.8.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.90610
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.03388
Datasheet

Parametric Equivalent


TDK
In Stock: 1.276
Unit Price: kr.7.50000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.81223
Datasheet

Parametric Equivalent


TDK
In Stock: 3.260
Unit Price: kr.8.59000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.93557
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.93557
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.91425
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.91425
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.71963
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.3.61614
Datasheet
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60IN41004030K

DigiKey Part Number
399-18621-ND
Manufacturer
Manufacturer Product Number
R60IN41004030K
Description
CAP FILM 1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60IN41004030K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.594" (15.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60IN41005030KKEMET182399-12476-NDkr.8.20000Parametric Equivalent
R60IN4100AA30KKEMET144399-6003-NDkr.8.20000Parametric Equivalent
R60IN4100DQ30KKEMET0399-R60IN4100DQ30KTB-NDkr.3.90610Parametric Equivalent
R60IN4100JE30KKEMET0399-R60IN4100JE30K-NDkr.3.03388Parametric Equivalent
B32523Q3105K000TDK1.276495-4182-NDkr.7.50000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.14000kr.8.14
10kr.5.29500kr.52.95
50kr.4.17300kr.208.65
100kr.3.82610kr.382.61
500kr.3.24090kr.1,620.45
1.000kr.3.05988kr.3,059.88
2.500kr.2.86881kr.7,172.02
5.000kr.2.75357kr.13,767.85
Manufacturers Standard Package
Unit Price without VAT:kr.8.14000
Unit Price with VAT:kr.10.17500