Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60II3680CK30K | |
|---|---|
DigiKey Part Number | 399-R60II3680CK30KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R60II3680CK30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60II3680CK30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60II36804030K | KEMET | 322 | 399-20892-ND | kr.8.18000 | Parametric Equivalent |
| R60II36805030K | KEMET | 0 | 399-12474-ND | kr.3.11747 | Parametric Equivalent |
| R60II3680AA30K | KEMET | 1.000 | 399-R60II3680AA30K-ND | kr.8.24000 | Parametric Equivalent |
| R60II3680DQ30K | KEMET | 0 | 399-R60II3680DQ30KTB-ND | kr.3.45974 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.32533 | kr.2,660.26 |
| Unit Price without VAT: | kr.3.32533 |
|---|---|
| Unit Price with VAT: | kr.4.15666 |





