0.68 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60II36804030K

DigiKey Part Number
399-20892-ND
Manufacturer
Manufacturer Product Number
R60II36804030K
Description
CAP FILM 0.68UF 10% 250VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60II36804030K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.535" (13.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60II3680AA30KKEMET1.000399-R60II3680AA30K-NDkr.27.11000Parametric Equivalent
In-Stock: 317
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.27000kr.8.27
10kr.5.37800kr.53.78
50kr.4.24220kr.212.11
100kr.3.89150kr.389.15
700kr.3.20554kr.2,243.88
1.400kr.3.03875kr.4,254.25
2.800kr.2.90142kr.8,123.98
5.600kr.2.78834kr.15,614.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.27000
Unit Price with VAT:kr.10.33750