R60II3100DQ30K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 468
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 790
Unit Price: kr.6.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.93091
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.28488
Datasheet

Parametric Equivalent


KEMET
In Stock: 60
Unit Price: kr.6.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 764
Unit Price: kr.6.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.35620
Datasheet

Parametric Equivalent


KEMET
In Stock: 675
Unit Price: kr.6.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.54265
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.23267
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.70804
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.76024
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.27783
Datasheet
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60II3100DQ30K

DigiKey Part Number
399-R60II3100DQ30KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R60II3100DQ30K
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60II3100DQ30K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60II31004030KKEMET468399-20890-NDkr.6.02000Parametric Equivalent
R60II31005030KKEMET790399-12470-NDkr.6.09000Parametric Equivalent
R60II3100AA30KKEMET0399-R60II3100AA30K-NDkr.1.93091Parametric Equivalent
R60II3100GX30KKEMET0399-R60II3100GX30KTR-NDkr.4.28488Parametric Equivalent
R60MI31004030KKEMET60399-18585-NDkr.6.53000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.2.34398kr.1,875.18
Manufacturers Standard Package
Unit Price without VAT:kr.2.34398
Unit Price with VAT:kr.2.92998