Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60MI3100CK30K | |
|---|---|
DigiKey Part Number | 399-R60MI3100CK30KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R60MI3100CK30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MI3100CK30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MI31004030K | KEMET | 60 | 399-18585-ND | kr.6.53000 | Parametric Equivalent |
| R60MI31005030K | KEMET | 0 | 399-12727-ND | kr.6.34000 | Parametric Equivalent |
| R60MI3100AA30K | KEMET | 764 | 399-11505-ND | kr.6.34000 | Parametric Equivalent |
| R60MI3100DQ30K | KEMET | 675 | 399-R60MI3100DQ30KCT-ND | kr.6.91000 | Parametric Equivalent |
| R60MI3100GY30K | KEMET | 0 | 399-R60MI3100GY30KTR-ND | kr.2.54265 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.35620 | kr.2,945.25 |
| Unit Price without VAT: | kr.2.35620 |
|---|---|
| Unit Price with VAT: | kr.2.94525 |











