Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60IF3470JE6AK | |
|---|---|
DigiKey Part Number | 399-R60IF3470JE6AK-ND |
Manufacturer | |
Manufacturer Product Number | R60IF3470JE6AK |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IF3470JE6AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60IF3470506AK | KEMET | 1.026 | 399-12469-ND | kr.6.15000 | Parametric Equivalent |
| R60IF3470AA6AK | KEMET | 0 | 399-R60IF3470AA6AK-ND | kr.2.00141 | Parametric Equivalent |
| R60IF3470CK6AK | KEMET | 0 | 399-R60IF3470CK6AKTR-ND | kr.3.14185 | Parametric Equivalent |
| R60IF3470DQ6AK | KEMET | 0 | 399-R60IF3470DQ6AKTB-ND | kr.3.19088 | Parametric Equivalent |
| R60IF3470GY6AK | KEMET | 0 | 399-R60IF3470GY6AKTR-ND | kr.3.33852 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.00141 | kr.2,001.41 |
| Unit Price without VAT: | kr.2.00141 |
|---|---|
| Unit Price with VAT: | kr.2.50176 |





