
R60IF3470506AK | |
|---|---|
DigiKey Part Number | 399-12469-ND |
Manufacturer | |
Manufacturer Product Number | R60IF3470506AK |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IF3470506AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C3474K000 | TDK | 3.999 | 495-2440-ND | kr.5.77000 | Parametric Equivalent |
| B32521C3474K189 | TDK | 4.063 | 495-B32521C3474K189CT-ND | kr.6.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.93100 | kr.39.31 |
| 50 | kr.3.05200 | kr.152.60 |
| 100 | kr.2.78140 | kr.278.14 |
| 500 | kr.2.32362 | kr.1,161.81 |
| 1.200 | kr.2.14921 | kr.2,579.05 |
| 3.600 | kr.1.98310 | kr.7,139.16 |
| 6.000 | kr.1.92164 | kr.11,529.84 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

