Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60IF3100JH6AK | |
|---|---|
DigiKey Part Number | 399-R60IF3100JH6AK-ND |
Manufacturer | |
Manufacturer Product Number | R60IF3100JH6AK |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IF3100JH6AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60IF3100GY6AK | KEMET | 0 | 399-R60IF3100GY6AKTR-ND | kr.1.94393 | Parametric Equivalent |
| R60IF3100506AK | KEMET | 1.800 | 399-12467-ND | kr.4.18000 | Parametric Equivalent |
| R60IF3100AA6AK | KEMET | 2.503 | 399-5911-ND | kr.4.18000 | Parametric Equivalent |
| R60IF3100CK6AK | KEMET | 0 | 399-R60IF3100CK6AKTR-ND | kr.1.79697 | Parametric Equivalent |
| R60IF3100DQ6AK | KEMET | 2.000 | 399-R60IF3100DQ6AKCT-ND | kr.5.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.19985 | kr.2,399.70 |
| Unit Price without VAT: | kr.1.19985 |
|---|---|
| Unit Price with VAT: | kr.1.49981 |





