
R60EN44704030K | |
|---|---|
DigiKey Part Number | 399-20885-ND |
Manufacturer | |
Manufacturer Product Number | R60EN44704030K |
Description | CAP FILM 4.7UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EN44704030K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EN4470AA30K | KEMET | 722 | 399-19295-ND | kr.17.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| 10 | kr.11.85600 | kr.118.56 |
| 50 | kr.9.73320 | kr.486.66 |
| 300 | kr.8.26673 | kr.2,480.02 |
| 600 | kr.7.87027 | kr.4,722.16 |
| 1.200 | kr.7.54392 | kr.9,052.70 |
| 2.700 | kr.7.23434 | kr.19,532.72 |
| 5.100 | kr.7.03628 | kr.35,885.03 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |

