
R60EN4470AA30K | |
|---|---|
DigiKey Part Number | 399-19295-ND |
Manufacturer | |
Manufacturer Product Number | R60EN4470AA30K |
Description | CAP FILM 4.7UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EN4470AA30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.37000 | kr.17.37 |
| 10 | kr.11.99500 | kr.119.95 |
| 50 | kr.9.85240 | kr.492.62 |
| 468 | kr.8.10735 | kr.3,794.24 |
| 936 | kr.7.75410 | kr.7,257.84 |
| 1.404 | kr.7.57720 | kr.10,638.39 |
| 2.808 | kr.7.31757 | kr.20,547.74 |
| 5.148 | kr.7.12841 | kr.36,697.05 |
| Unit Price without VAT: | kr.17.37000 |
|---|---|
| Unit Price with VAT: | kr.21.71250 |

