R60EN4220AA30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.4.01688
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.4.19776
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.14844
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.14844
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.24409
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.24409
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.4.91696
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.4.95104
Datasheet
2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60EN4220AA30J

DigiKey Part Number
399-R60EN4220AA30J-ND
Manufacturer
Manufacturer Product Number
R60EN4220AA30J
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60EN4220AA30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.594" (15.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32523Q1225J000TDK0B32523Q1225J000-NDkr.4.01688Parametric Equivalent
B32523Q1225J189TDK0B32523Q1225J189-NDkr.4.19776Parametric Equivalent
MKS4D042205B00JB00WIMA01928-MKS4D042205B00JB00TB-NDkr.5.14844Parametric Equivalent
MKS4D042205B00JD00WIMA01928-MKS4D042205B00JD00TB-NDkr.5.14844Parametric Equivalent
MKS4D042205B00JH00WIMA01928-MKS4D042205B00JH00TR-NDkr.5.24409Parametric Equivalent
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
805kr.5.67056kr.4,564.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.67056
Unit Price with VAT:kr.7.08820