Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32523Q1225J000 | |
|---|---|
DigiKey Part Number | B32523Q1225J000-ND |
Manufacturer | |
Manufacturer Product Number | B32523Q1225J000 |
Description | CAP FILM 2.2UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q1225J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32523Q1225J189 | TDK | 0 | B32523Q1225J189-ND | kr.4.19776 | Parametric Equivalent |
| MKS4D042205B00JB00 | WIMA | 0 | 1928-MKS4D042205B00JB00TB-ND | kr.5.14844 | Parametric Equivalent |
| MKS4D042205B00JD00 | WIMA | 0 | 1928-MKS4D042205B00JD00TB-ND | kr.5.14844 | Parametric Equivalent |
| MKS4D042205B00JH00 | WIMA | 0 | 1928-MKS4D042205B00JH00TR-ND | kr.5.24409 | Parametric Equivalent |
| MKS4D042205B00JJ00 | WIMA | 0 | 1928-MKS4D042205B00JJ00TR-ND | kr.5.24409 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.880 | kr.4.01688 | kr.11,568.61 |
| Unit Price without VAT: | kr.4.01688 |
|---|---|
| Unit Price with VAT: | kr.5.02110 |




