Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60EI4220ZU30K | |
|---|---|
DigiKey Part Number | 399-R60EI4220ZU30K-ND |
Manufacturer | |
Manufacturer Product Number | R60EI4220ZU30K |
Description | 2,2 U 100V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EI42204030K | KEMET | 110 | 399-20884-ND | kr.11.29000 | Parametric Equivalent |
| R60EI42205030K | KEMET | 0 | 399-12462-ND | kr.11.41000 | Parametric Equivalent |
| R60EI4220AA30K | KEMET | 1.184 | 399-19805-ND | kr.11.41000 | Parametric Equivalent |
| R60EI4220DQ30K | KEMET | 0 | 399-R60EI4220DQ30KTB-ND | kr.5.00255 | Parametric Equivalent |
| R60EI4220GY30K | KEMET | 0 | 399-R60EI4220GY30KTR-ND | kr.5.20790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.6.77730 | kr.10,843.68 |
| Unit Price without VAT: | kr.6.77730 |
|---|---|
| Unit Price with VAT: | kr.8.47163 |




