R60EI4220ZK30K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 110
Unit Price: kr.11.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.184
Unit Price: kr.11.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.00255
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.20790
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.41074
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.91675
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.83318
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.13810
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.71591
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.67812
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.21752
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.65221
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.77730
Datasheet
New at DigiKey
Image for R60EI4220ZK30K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60EI4220ZK30K

DigiKey Part Number
399-R60EI4220ZK30K-ND
Manufacturer
Manufacturer Product Number
R60EI4220ZK30K
Description
2,2 U 100V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.575" (14.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60EI42204030KKEMET110399-20884-NDkr.11.29000Parametric Equivalent
R60EI42205030KKEMET0399-12462-NDkr.11.41000Parametric Equivalent
R60EI4220AA30KKEMET1.184399-19805-NDkr.11.41000Parametric Equivalent
R60EI4220DQ30KKEMET0399-R60EI4220DQ30KTB-NDkr.5.00255Parametric Equivalent
R60EI4220GY30KKEMET0399-R60EI4220GY30KTR-NDkr.5.20790Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.620kr.7.81664kr.12,662.96
Manufacturers Standard Package
Unit Price without VAT:kr.7.81664
Unit Price with VAT:kr.9.77080