Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60EI42204030J | |
|---|---|
DigiKey Part Number | R60EI42204030J-ND |
Manufacturer | |
Manufacturer Product Number | R60EI42204030J |
Description | CAP FILM 2.2UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EI42204030J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EI42205030J | KEMET | 525 | 399-R60EI42205030J-ND | kr.11.79000 | Parametric Equivalent |
| R60EI4220AA30J | KEMET | 839 | 399-5909-ND | kr.11.79000 | Parametric Equivalent |
| R60EI4220DQ30J | KEMET | 0 | 399-R60EI4220DQ30JTB-ND | kr.5.20832 | Parametric Equivalent |
| B32522Q1225J000 | TDK | 0 | 495-B32522Q1225J000-ND | kr.4.38795 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.09000 | kr.2,545.00 |
| Unit Price without VAT: | kr.5.09000 |
|---|---|
| Unit Price with VAT: | kr.6.36250 |





