2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60EI4220AA30J

DigiKey Part Number
399-5909-ND
Manufacturer
Manufacturer Product Number
R60EI4220AA30J
Description
CAP FILM 2.2UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60EI4220AA30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.575" (14.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60EI42205030JKEMET525399-R60EI42205030J-NDkr.11.79000Parametric Equivalent
In-Stock: 839
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.79000kr.11.79
10kr.7.91200kr.79.12
50kr.6.36660kr.318.33
100kr.5.88990kr.588.99
500kr.5.08366kr.2,541.83
1.000kr.4.83400kr.4,834.00
3.000kr.4.52560kr.13,576.80
5.000kr.4.41145kr.22,057.25
Manufacturers Standard Package
Unit Price without VAT:kr.11.79000
Unit Price with VAT:kr.14.73750