Parametric Equivalent
Parametric Equivalent

R75QN3150JH00J | |
|---|---|
DigiKey Part Number | 399-R75QN3150JH00J-ND |
Manufacturer | |
Manufacturer Product Number | R75QN3150JH00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QN3150JH00J Models |
Category | ESR (Equivalent Series Resistance) 18 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.732" (18.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75QN31505000J | KEMET | 0 | 399-R75QN31505000J-ND | kr.4.12080 | Parametric Equivalent |
| R75QN3150AA00J | KEMET | 0 | 399-R75QN3150AA00J-ND | kr.4.04078 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | kr.4.01997 | kr.1,591.91 |
| Unit Price without VAT: | kr.4.01997 |
|---|---|
| Unit Price with VAT: | kr.5.02496 |



