R75QN3150AA00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.55240
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.53889
Datasheet
0.15 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75QN3150AA00J

DigiKey Part Number
399-R75QN3150AA00J-ND
Manufacturer
Manufacturer Product Number
R75QN3150AA00J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75QN3150AA00J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
18 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Capacitance
Height - Seated (Max)
0.732" (18.60mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75QN31505000JKEMET0399-R75QN31505000J-NDkr.0.55240Parametric Equivalent
R75QN3150JH00JKEMET0399-R75QN3150JH00J-NDkr.0.53889Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
396kr.4.04078kr.1,600.15
Manufacturers Standard Package
Unit Price without VAT:kr.4.04078
Unit Price with VAT:kr.5.05098