Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60EI3330DQ30K | |
|---|---|
DigiKey Part Number | 399-R60EI3330DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60EI3330DQ30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EI3330DQ30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EI33304030K | KEMET | 1.000 | 399-18564-ND | kr.6.02000 | Parametric Equivalent |
| B32522C1334K000 | TDK | 0 | 495-4805-ND | kr.4.82000 | Parametric Equivalent |
| B32522C1334K189 | TDK | 0 | B32522C1334K189-ND | kr.1.54436 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.52753 | kr.2,022.02 |
| Unit Price without VAT: | kr.2.52753 |
|---|---|
| Unit Price with VAT: | kr.3.15941 |



