Parametric Equivalent

B32522C1334K000 | |
|---|---|
DigiKey Part Number | 495-4805-ND |
Manufacturer | |
Manufacturer Product Number | B32522C1334K000 |
Description | CAP FILM 0.33UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C1334K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522C1334K189 | TDK | 0 | B32522C1334K189-ND | kr.1.54436 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.05000 | kr.30.50 |
| 50 | kr.2.34460 | kr.117.23 |
| 100 | kr.2.12770 | kr.212.77 |
| 500 | kr.1.76188 | kr.880.94 |
| 1.000 | kr.1.64884 | kr.1,648.84 |
| 3.000 | kr.1.50930 | kr.4,527.90 |
| 5.000 | kr.1.45768 | kr.7,288.40 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |


