Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60EF4150ZA6AK | |
|---|---|
DigiKey Part Number | 399-R60EF4150ZA6AK-ND |
Manufacturer | |
Manufacturer Product Number | R60EF4150ZA6AK |
Description | 1,5 UF0 VDCV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EF4150506AK | KEMET | 358 | 399-12460-ND | kr.7.16000 | Parametric Equivalent |
| R60EF4150AA6AK | KEMET | 0 | 399-R60EF4150AA6AK-ND | kr.2.46245 | Parametric Equivalent |
| R60EF4150DQ6AK | KEMET | 0 | 399-R60EF4150DQ6AKTB-ND | kr.3.30084 | Parametric Equivalent |
| R60EF4150JC6AK | KEMET | 0 | 399-R60EF4150JC6AK-ND | kr.2.47102 | Parametric Equivalent |
| R60EF4150JH6AK | KEMET | 0 | 399-R60EF4150JH6AK-ND | kr.2.50625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.26334 | kr.24,526.68 |
| Unit Price without VAT: | kr.12.26334 |
|---|---|
| Unit Price with VAT: | kr.15.32918 |



