
R60EF4150506AK | |
|---|---|
DigiKey Part Number | 399-12460-ND |
Manufacturer | |
Manufacturer Product Number | R60EF4150506AK |
Description | CAP FILM 1.5UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EF4150506AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.63500 | kr.46.35 |
| 50 | kr.3.63160 | kr.181.58 |
| 100 | kr.3.32150 | kr.332.15 |
| 500 | kr.2.79708 | kr.1,398.54 |
| 1.500 | kr.2.55383 | kr.3,830.74 |
| 3.000 | kr.2.43473 | kr.7,304.19 |
| 6.000 | kr.2.33668 | kr.14,020.08 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

