R60DI4220DQ30K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.25562
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.00061
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.39742
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.23653
Datasheet
2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60DI4220DQ30K

DigiKey Part Number
399-R60DI4220DQ30KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R60DI4220DQ30K
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60DI4220DQ30K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60DI42204030KKEMET0399-18563-NDkr.4.25562Parametric Equivalent
R60DI4220AA30KKEMET0399-R60DI4220AA30K-NDkr.4.00061Parametric Equivalent
R60DI4220CK30KKEMET0399-R60DI4220CK30KTR-NDkr.4.39742Parametric Equivalent
R60DI4220JK30KKEMET0399-R60DI4220JK30K-NDkr.3.23653Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
680kr.4.56219kr.3,102.29
Manufacturers Standard Package
Unit Price without VAT:kr.4.56219
Unit Price with VAT:kr.5.70274