Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60DI4220CK30K | |
|---|---|
DigiKey Part Number | 399-R60DI4220CK30KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R60DI4220CK30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DI4220CK30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60DI42204030K | KEMET | 0 | 399-18563-ND | kr.4.25562 | Parametric Equivalent |
| R60DI4220AA30K | KEMET | 0 | 399-R60DI4220AA30K-ND | kr.4.00061 | Parametric Equivalent |
| R60DI4220DQ30K | KEMET | 0 | 399-R60DI4220DQ30KTB-ND | kr.4.56219 | Parametric Equivalent |
| R60DI4220JK30K | KEMET | 0 | 399-R60DI4220JK30K-ND | kr.3.23653 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.39742 | kr.4,397.42 |
| Unit Price without VAT: | kr.4.39742 |
|---|---|
| Unit Price with VAT: | kr.5.49678 |




