R60DI4100AA30K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.48458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.15962
Datasheet

Parametric Equivalent


KEMET
In Stock: 993
Unit Price: kr.8.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 467
Unit Price: kr.8.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 800
Unit Price: kr.8.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.99866
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.86819
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.12613
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.18293
Datasheet

Parametric Equivalent


TDK
In Stock: 5.764
Unit Price: kr.6.60000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.24450
Datasheet

Parametric Equivalent


TDK
In Stock: 5.076
Unit Price: kr.7.37000
Datasheet
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60DI4100AA30K

DigiKey Part Number
399-R60DI4100AA30K-ND
Manufacturer
Manufacturer Product Number
R60DI4100AA30K
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60DI4100AA30K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60EI4100AA30KKEMET0399-11849-NDkr.8.40000Parametric Equivalent
R60DI41005030KKEMET0399-R60DI41005030K-NDkr.2.48458Parametric Equivalent
R60EI41004030KKEMET0399-R60EI41004030K-NDkr.3.15962Parametric Equivalent
R60EI41005030KKEMET993399-R60EI41005030K-NDkr.8.40000Parametric Equivalent
R60EI4100CK30KKEMET467399-R60EI4100CK30KCT-NDkr.8.91000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.2.64627kr.5,292.54
Manufacturers Standard Package
Unit Price without VAT:kr.2.64627
Unit Price with VAT:kr.3.30784