B32522C0105K000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.18293
Datasheet

Parametric Equivalent


TDK
In Stock: 5.761
Unit Price: kr.6.60000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.24450
Datasheet

Parametric Equivalent


TDK
In Stock: 5.076
Unit Price: kr.7.37000
Datasheet
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522C0105K000

DigiKey Part Number
B32522C0105K000-ND
Manufacturer
Manufacturer Product Number
B32522C0105K000
Description
CAP FILM 1UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522C0105K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
40V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32522C0105K189TDK0B32522C0105K189-NDkr.2.18293Parametric Equivalent
B32522C1105K000TDK5.761495-2448-NDkr.6.60000Parametric Equivalent
B32522C1105K189TDK0495-4174-2-NDkr.2.24450Parametric Equivalent
B32522C1105K289TDK5.076495-4895-1-NDkr.7.37000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.2.12613kr.8,504.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.12613
Unit Price with VAT:kr.2.65766