1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60DI41005030J

DigiKey Part Number
399-R60DI41005030J-ND
Manufacturer
Manufacturer Product Number
R60DI41005030J
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60DI41005030J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60EI41005030JKEMET1.420399-R60EI41005030J-NDkr.8.62000Parametric Equivalent
R60EI4100AA30JKEMET2.473399-R60EI4100AA30J-NDkr.8.62000Parametric Equivalent
B32522C0105J000TDK2.931495-1120-NDkr.6.59000Parametric Equivalent
B32522C1105J000TDK2.617495-1168-NDkr.6.78000Parametric Equivalent
B32522C1105J189TDK7.109495-4939-1-NDkr.7.54000Parametric Equivalent
In-Stock: 944
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.5.27500kr.52.75
50kr.4.15660kr.207.83
100kr.3.81160kr.381.16
500kr.3.22972kr.1,614.86
1.000kr.3.04973kr.3,049.73
3.000kr.2.82732kr.8,481.96
5.000kr.2.74506kr.13,725.30
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000