Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60DF4220AA6AK | |
|---|---|
DigiKey Part Number | 399-R60DF4220AA6AK-ND |
Manufacturer | |
Manufacturer Product Number | R60DF4220AA6AK |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DF4220AA6AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60DF4220506AK | KEMET | 2.840 | 399-12454-ND | kr.6.85000 | Parametric Equivalent |
| R60DF4220DQ6AK | KEMET | 0 | 399-R60DF4220DQ6AKTB-ND | kr.2.79760 | Parametric Equivalent |
| B32521C0225K000 | TDK | 0 | B32521C0225K000-ND | kr.3.53106 | Parametric Equivalent |
| B32521C0225K189 | TDK | 6.385 | 495-B32521C0225K189CT-ND | kr.10.46000 | Parametric Equivalent |
| B32521C0225K289 | TDK | 0 | B32521C0225K289-ND | kr.3.56619 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.2.31956 | kr.3,015.43 |
| Unit Price without VAT: | kr.2.31956 |
|---|---|
| Unit Price with VAT: | kr.2.89945 |





