
B32521C0225K189 | |
|---|---|
DigiKey Part Number | 495-B32521C0225K189TR-ND - Tape & Reel (TR) 495-B32521C0225K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32521C0225K189 |
Description | CAP FILM 2.2UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C0225K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.6.93600 | kr.69.36 |
| 50 | kr.5.54620 | kr.277.31 |
| 100 | kr.5.11640 | kr.511.64 |
| 500 | kr.4.39046 | kr.2,195.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.3.77367 | kr.4,905.77 |
| 2.600 | kr.3.61514 | kr.9,399.36 |
| 3.900 | kr.3.53571 | kr.13,789.27 |
| 6.500 | kr.3.44769 | kr.22,409.99 |
| 9.100 | kr.3.39621 | kr.30,905.51 |
| 13.000 | kr.3.34669 | kr.43,506.97 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

