R523I310050P0M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 45
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.89889
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.12910
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.09844
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.03731
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.05389
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 7.310
Unit Price: kr.5.90000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 53
Unit Price: kr.5.90000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.584
Unit Price: kr.7.93000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.667
Unit Price: kr.8.88000
Datasheet
0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R523I310050P0M

DigiKey Part Number
399-R523I310050P0M-ND
Manufacturer
Manufacturer Product Number
R523I310050P0M
Description
CAP FILM SAFETY/EMI SUPP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R523I310050P0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F863BC104M310ALW0LKEMET45399-16856-NDkr.3.42000Parametric Equivalent
F863BC104M310CKEMET0399-F863BC104M310C-NDkr.0.89889Parametric Equivalent
F863BC104M310LKEMET0399-F863BC104M310LTR-NDkr.1.12910Parametric Equivalent
F863BC104M310PKEMET0399-F863BC104M310PTR-NDkr.1.09844Parametric Equivalent
F863BC104M310RKEMET0399-F863BC104M310RTB-NDkr.1.03731Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.19763kr.1,197.63
Manufacturers Standard Package
Unit Price without VAT:kr.1.19763
Unit Price with VAT:kr.1.49704