R49AN3330CK01K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.59465
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.59465
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.91912
Datasheet
0.33 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R49AN3330CK01K

DigiKey Part Number
399-R49AN3330CK01KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R49AN3330CK01K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R49AN3330CK01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.732" (18.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R49AN33304001KKEMET0399-R49AN33304001K-NDkr.2.59465Parametric Equivalent
R49AN33305001KKEMET0399-R49AN33305001K-NDkr.2.59465Parametric Equivalent
R49AN3330JH01KKEMET0399-R49AN3330JH01K-NDkr.2.91912Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.3.02609kr.2,118.26
Unit Price without VAT:kr.3.02609
Unit Price with VAT:kr.3.78261