Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R49AN33305001K | |
|---|---|
DigiKey Part Number | 399-R49AN33305001K-ND |
Manufacturer | |
Manufacturer Product Number | R49AN33305001K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AN33305001K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R49AN33304001K | KEMET | 0 | 399-R49AN33304001K-ND | kr.2.59465 | Parametric Equivalent |
| R49AN3330CK01K | KEMET | 0 | 399-R49AN3330CK01KTR-ND | kr.3.02609 | Parametric Equivalent |
| R49AN3330JH01K | KEMET | 0 | 399-R49AN3330JH01K-ND | kr.2.91912 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.59465 | kr.1,556.79 |
| Unit Price without VAT: | kr.2.59465 |
|---|---|
| Unit Price with VAT: | kr.3.24331 |


