R49AN31004001M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.62708
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.69463
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.46991
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.34533
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.54862
Datasheet
0.1 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R49AN31004001M

DigiKey Part Number
399-R49AN31004001M-ND
Manufacturer
Manufacturer Product Number
R49AN31004001M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R49AN31004001M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.594" (15.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F871DB104M330LKEMET0399-F871DB104M330LTR-NDkr.2.62708Parametric Equivalent
F871DB104M330RKEMET0399-F871DB104M330RTB-NDkr.2.69463Parametric Equivalent
F871DB104M330ZKEMET0399-F871DB104M330Z-NDkr.2.46991Parametric Equivalent
R49AN31000001MKEMET0399-R49AN31000001M-NDkr.2.34533Parametric Equivalent
R49AN31005001MKEMET0399-R49AN31005001M-NDkr.3.54862Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.84088kr.1,840.88
Unit Price without VAT:kr.1.84088
Unit Price with VAT:kr.2.30110