Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R49AN31000001M | |
|---|---|
DigiKey Part Number | 399-R49AN31000001M-ND |
Manufacturer | |
Manufacturer Product Number | R49AN31000001M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AN31000001M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871DB104M330L | KEMET | 0 | 399-F871DB104M330LTR-ND | kr.2.62708 | Parametric Equivalent |
| F871DB104M330R | KEMET | 0 | 399-F871DB104M330RTB-ND | kr.2.69463 | Parametric Equivalent |
| F871DB104M330Z | KEMET | 0 | 399-F871DB104M330Z-ND | kr.2.46991 | Parametric Equivalent |
| R49AN31004001M | KEMET | 0 | 399-R49AN31004001M-ND | kr.1.84088 | Parametric Equivalent |
| R49AN31005001M | KEMET | 0 | 399-R49AN31005001M-ND | kr.3.54862 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 805 | kr.2.34533 | kr.1,887.99 |
| Unit Price without VAT: | kr.2.34533 |
|---|---|
| Unit Price with VAT: | kr.2.93166 |



