Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R49AI3150DQB1M | |
|---|---|
DigiKey Part Number | 399-R49AI3150DQB1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R49AI3150DQB1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AI3150DQB1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BP154M330A | KEMET | 0 | 399-F871BP154M330A-ND | kr.2.58702 | Parametric Equivalent |
| F871BP154M330C | KEMET | 0 | 399-F871BP154M330C-ND | kr.2.37801 | Parametric Equivalent |
| F871BP154M330L | KEMET | 0 | 399-F871BP154M330LTR-ND | kr.2.65657 | Parametric Equivalent |
| F871BP154M330R | KEMET | 0 | 399-F871BP154M330RTB-ND | kr.2.74420 | Parametric Equivalent |
| F871BP154M330Z | KEMET | 0 | 399-F871BP154M330Z-ND | kr.2.61279 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | kr.1.54753 | kr.1,361.83 |
| Unit Price without VAT: | kr.1.54753 |
|---|---|
| Unit Price with VAT: | kr.1.93441 |



