R49AI315000B1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.58702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.37801
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.65657
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.74420
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.61279
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.47210
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.54753
Datasheet
0.15 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R49AI315000B1M

DigiKey Part Number
399-R49AI315000B1M-ND
Manufacturer
Manufacturer Product Number
R49AI315000B1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R49AI315000B1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.575" (14.60mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F871BP154M330AKEMET0399-F871BP154M330A-NDkr.2.58702Parametric Equivalent
F871BP154M330CKEMET0399-F871BP154M330C-NDkr.2.37801Parametric Equivalent
F871BP154M330LKEMET0399-F871BP154M330LTR-NDkr.2.65657Parametric Equivalent
F871BP154M330RKEMET0399-F871BP154M330RTB-NDkr.2.74420Parametric Equivalent
F871BP154M330ZKEMET0399-F871BP154M330Z-NDkr.2.61279Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.38231kr.1,382.31
Manufacturers Standard Package
Unit Price without VAT:kr.1.38231
Unit Price with VAT:kr.1.72789