Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R49AI2330ZA01M | |
|---|---|
DigiKey Part Number | 399-R49AI2330ZA01M-ND |
Manufacturer | |
Manufacturer Product Number | R49AI2330ZA01M |
Description | 0,033U 310V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BC333M330A | KEMET | 0 | 399-F871BC333M330A-ND | kr.1.50020 | Parametric Equivalent |
| F871BC333M330C | KEMET | 0 | 399-F871BC333M330C-ND | kr.1.44704 | Parametric Equivalent |
| F871BC333M330L | KEMET | 0 | 399-F871BC333M330LTR-ND | kr.1.54300 | Parametric Equivalent |
| F871BC333M330R | KEMET | 0 | 399-F871BC333M330RTB-ND | kr.1.62003 | Parametric Equivalent |
| F871BC333M330Z | KEMET | 0 | 399-F871BC333M330Z-ND | kr.1.54431 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.08506 | kr.5,085.06 |
| Unit Price without VAT: | kr.5.08506 |
|---|---|
| Unit Price with VAT: | kr.6.35633 |




