Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339X133333MF02W0 | |
|---|---|
DigiKey Part Number | F339X133333MF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F339X133333MF02W0 |
Description | CAP FILM 0.033UF 20% 800VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X133333MFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X133333MFI2B0-ND | kr.2.09987 | Parametric Equivalent |
| F339X133333MFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X133333MFM2B0-ND | kr.2.05223 | Parametric Equivalent |
| F339X133333MFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | BC3057-ND | kr.2.09038 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.2.33814 | kr.2,571.95 |
| Unit Price without VAT: | kr.2.33814 |
|---|---|
| Unit Price with VAT: | kr.2.92268 |


